PCA9622DR,118

NXP Semiconductors
771-PCA9622DR,118
PCA9622DR,118

Mfr.:

Description:
LED Lighting Driver ICs 16-BIT FM+ I2C-BUS 100mA 40V LED driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors PCA9955BTWJ
NXP Semiconductors
LED Lighting Driver ICs I2c 16 Channel LED Driver

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LED Lighting Driver ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
16 Output
Boost
100 mA
TSSOP-32
5.5 V
2.3 V
100 kHz to 1 MHz
40 V
- 40 C
+ 85 C
I2C Control
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 2.3 V to 5.5 V
Low Level Output Current: 1.6 A
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 1.8 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Current - Max: 12 mA
Part # Aliases: 935286346118
Unit Weight: 152 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99