PCA9617ADP

NXP Semiconductors
771-PCA9617ADP
PCA9617ADP

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Bus buffer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Signal Buffers, Repeaters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Buffers
94 ns
5.5 V
800 mV
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Channels: 2 Channel
Pd - Power Dissipation: 100 mW
Product Type: Signal Buffers, Repeaters
Series: PCA9617A
Subcategory: Interface ICs
Type: Level Translating
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
MXHTS:
8542399901