PCA9559PW,118

NXP Semiconductors
771-PCA9559PW-T
PCA9559PW,118

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 5-BIT MUX/1-BIT LATCH 6-BIT 12

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,51 € 2,51 €
1,63 € 16,30 €
1,52 € 38,00 €
1,38 € 138,00 €
1,33 € 332,50 €
1,18 € 590,00 €
1,06 € 1.060,00 €
Full Reel (Order in multiples of 2500)
0,877 € 2.192,50 €
0,858 € 4.290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
5 Input
5 Output
TSSOP-20
6 bit
34 ns
3 V
3.6 V
SMD/SMT
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: PCA9559PW
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935265306118
Unit Weight: 95,540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99