PCA9550DP,118

NXP Semiconductors
771-PCA9550DP118
PCA9550DP,118

Mfr.:

Description:
LED Lighting Driver ICs 2-BIT I2C FM OD LED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LED Lighting Driver ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Output
Boost, Buck
25 mA
TSSOP-8
5.5 V
2.3 V
400 kHz
Adjustable
PCA9550
- 40 C
+ 85 C
I2C Control
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: TH
Country of Diffusion: NL
Country of Origin: TH
Input Voltage: 2.3 V to 5.5 V
Low Level Output Current: 6.5 mA
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Pd - Power Dissipation: 400 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Part # Aliases: 935272881118
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99