PCA9550D,118

NXP Semiconductors
771-PCA9550D-T
PCA9550D,118

Mfr.:

Description:
LED Lighting Driver ICs 2-BIT I2C FM OD LED BLK RST

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.523

Stock:
2.523 Can Dispatch Immediately
Quantities greater than 2523 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,93 € 1,93 €
1,43 € 14,30 €
1,30 € 32,50 €
1,26 € 126,00 €
Full Reel (Order in multiples of 2500)
1,12 € 2.800,00 €
0,963 € 4.815,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Boost, Buck
25 mA
SOIC-8
5.5 V
2.3 V
400 kHz
Adjustable
PCA9550
- 40 C
+ 85 C
I2C Control
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: TH
Country of Diffusion: NL
Country of Origin: TH
Input Voltage: 2.3 V to 5.5 V
Low Level Output Current: 6.5 mA
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Pd - Power Dissipation: 400 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Part # Aliases: 935272882118
Unit Weight: 69,764 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99