PCA9547D,118

NXP Semiconductors
771-PCA9547D-T
PCA9547D,118

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 8-CH I2C MUX W/RESET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.222

Stock:
8.222 Can Dispatch Immediately
Quantities greater than 8222 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,72 € 1,72 €
1,26 € 12,60 €
1,15 € 28,75 €
1,03 € 103,00 €
0,972 € 243,00 €
0,937 € 468,50 €
Full Reel (Order in multiples of 1000)
0,886 € 886,00 €
0,812 € 1.624,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders, Encoders, Multiplexers & Demultiplexers
4 Input
16 Output
SOIC-24
0.3 ns at 2.3 V to 5.5 V
2.3 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: PCA9547
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: 935280788118
Unit Weight: 610 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.