PCA9543BPW,118

NXP Semiconductors
771-PCA9543BPW118
PCA9543BPW,118

Mfr.:

Description:
Switch ICs - Various 2-CH I2C SWITCH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Quantities greater than 163 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,99 € 1,99 €
1,28 € 12,80 €
1,14 € 28,50 €
0,946 € 94,60 €
0,894 € 223,50 €
0,776 € 388,00 €
0,757 € 757,00 €
Full Reel (Order in multiples of 2500)
0,642 € 1.605,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Switch ICs - Various
RoHS:  
Bidirectional Translating Switches
24 Ohms
2.3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Bandwidth: 0.4 MHz
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Off Time - Max: 300 ns
On Time - Max: 300 ns
Pd - Power Dissipation: 400 mW
Product Type: Switch ICs - Various
Series: PCA9543A/43B/43C
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Part # Aliases: 935283305118
Unit Weight: 52,410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99