PCA9539APW,118

NXP Semiconductors
771-PCA9539APW,118
PCA9539APW,118

Mfr.:

Description:
Interface - I/O Expanders 16bit I2C IO Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.974

Stock:
1.974
Can Dispatch Immediately
On Order:
2.500
Expected 3/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,48 € 1,48 €
1,08 € 10,80 €
0,989 € 24,73 €
0,877 € 87,70 €
0,824 € 206,00 €
0,792 € 396,00 €
0,772 € 772,00 €
Full Reel (Order in multiples of 2500)
0,722 € 1.805,00 €
0,714 € 5.355,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCA9539A
SMD/SMT
TSSOP-24
I2C, Serial, SMBus
16 I/O
With Interrupt
1.65 V
5.5 V
100 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Family: PCA9539
Operating Supply Current: 160 mA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Current: 25 mA
Output Type: Open Drain
Pd - Power Dissipation: 200 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: 935298098118
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

I2C General Purpose I/O Expanders

NXP Semiconductors I2C General Purpose I/O Expanders provide GPIO expansion for most microprocessor families, allowing designers to save the GPIOs on microprocessors for other important functions. Designers can utilize the microprocessor GPIOs for important functions and use the I/O expander for other duties, including system monitoring, ACPI power switches, sensors, push buttons, LEDs, fans, and more. NXP GPIO expanders are ideal for adding fan and LED control to systems. They are also ideal for monitoring system functions and accepting push-button inputs.