PCA9536TK,118

NXP Semiconductors
771-PCA9536TK118
PCA9536TK,118

Mfr.:

Description:
Interface - I/O Expanders 4-BIT I2C FM TP GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.282

Stock:
9.282
Can Dispatch Immediately
On Order:
6.000
Expected 3/30/2026
10.950
Expected 4/29/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,886 € 8,86 €
0,793 € 19,83 €
0,722 € 72,20 €
0,679 € 169,75 €
0,652 € 326,00 €
0,631 € 631,00 €
Full Reel (Order in multiples of 6000)
0,589 € 3.534,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCA9536
SMD/SMT
HVSON-8
I2C, Serial, SMBus
4 I/O
Without Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
Logic Family: PCA
Operating Supply Current: 85 mA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 50 mA
Output Type: Push Pull
Pd - Power Dissipation: 200 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: 935283217118
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99