PCA9535PW,112

NXP Semiconductors
771-PCA9535PW112
PCA9535PW,112

Mfr.:

Description:
Interface - I/O Expanders I2C/SMBUS 16BIT GPIO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,91 €
Min:
1

Similar Product

NXP Semiconductors PCA9535PW,118
NXP Semiconductors
Interface - I/O Expanders 16-BIT I2C FM TP GPIO INT

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCA9535
SMD/SMT
TSSOP-24
I2C, Serial, SMBus
16 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Tube
2 kV
Brand: NXP Semiconductors
Country of Assembly: TH
Country of Diffusion: NL
Country of Origin: TH
Logic Family: PCA9535
Operating Supply Current: 135 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 50 mA
Output Type: Open Drain
Pd - Power Dissipation: 200 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 63
Subcategory: Interface ICs
Type: General Purpose
Part # Aliases: 935273946112
Unit Weight: 182 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99