PCA9535D,112

NXP Semiconductors
771-PCA9535D112
PCA9535D,112

Mfr.:

Description:
Interface - I/O Expanders I2C/SMBUS 16BIT GPIO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,26 € 12,60 €
1,14 € 34,20 €
1,01 € 121,20 €
0,955 € 257,85 €
0,92 € 469,20 €
0,857 € 874,14 €
0,847 € 2.134,44 €
0,82 € 4.108,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,35 €
Min:
1

Similar Product

NXP Semiconductors PCAL6416AHF,128
NXP Semiconductors
Interface - I/O Expanders 16-bit I2C-busSMBus Low Voltage

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCA9535
SMD/SMT
SOIC-24
I2C, Serial, SMBus
16 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Tube
2 kV
Brand: NXP Semiconductors
Logic Family: PCA9535
Operating Supply Current: 135 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 50 mA
Output Type: Open Drain
Pd - Power Dissipation: 200 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 30
Subcategory: Interface ICs
Type: General Purpose
Part # Aliases: 935273945112
Unit Weight: 616 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.