PCA9518PW,118

NXP Semiconductors
771-PCA9518PW118
PCA9518PW,118

Mfr.:

Description:
Interface - I/O Expanders EXPANDABLE 5-CHNNL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors PCA9518APW,518
NXP Semiconductors
Interface - I/O Expanders EXPNDBL 5-CH I2C HUB

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSSOP-20
I2C, Serial, SMBus
5 I/O
Without Interrupt
3 V
3.6 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: TH
Country of Diffusion: CN
Country of Origin: TH
Logic Family: PCA9518
Operating Supply Current: 9 mA
Operating Supply Voltage: 3 V to 3.6 V
Output Type: Open Drain
Pd - Power Dissipation: 300 mW
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935272403118
Unit Weight: 95,540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99