PCA9517ADP,118

NXP Semiconductors
771-PCA9517ADP118
PCA9517ADP,118

Mfr.:

Description:
Interface - Signal Buffers, Repeaters LEVEL TRANSL I2C BUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45.935

Stock:
45.935 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,706 € 7,06 €
0,636 € 15,90 €
0,56 € 56,00 €
0,523 € 130,75 €
0,501 € 250,50 €
0,485 € 485,00 €
Full Reel (Order in multiples of 2500)
0,463 € 1.157,50 €
0,452 € 2.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
I2C
170 ns
400 kHz
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Input Type: Open Drain
Number of Channels: 2 Channel
Operating Supply Current: 1 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Open Drain
Pd - Power Dissipation: 100 mW
Product Type: Signal Buffers, Repeaters
Series: PCA9517A
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Voltage Level Translators
Part # Aliases: 935285764118
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.