PCA9517ADP/DG,118

NXP Semiconductors
771-PCA9517ADPDG118
PCA9517ADP/DG,118

Mfr.:

Description:
Interface - Signal Buffers, Repeaters LEVEL TRANSL I2C BUS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Signal Buffers, Repeaters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
I2C
170 ns
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 1 mA
Pd - Power Dissipation: 100 mW
Product Type: Signal Buffers, Repeaters
Series: PCA9517
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Voltage Level Translators
Part # Aliases: PCA9517ADP/DG-T
Unit Weight: 22,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99