PCA9509DP,118

NXP Semiconductors
771-PCA9509DP-T
PCA9509DP,118

Mfr.:

Description:
Interface - Signal Buffers, Repeaters I2C LV LVL TRANSLATR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.870

Stock:
5.870 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,46 € 1,46 €
1,08 € 10,80 €
0,98 € 24,50 €
0,869 € 86,90 €
0,817 € 204,25 €
0,786 € 393,00 €
0,782 € 782,00 €
Full Reel (Order in multiples of 2500)
0,731 € 1.827,50 €
0,715 € 3.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
I2C, SMBus
109 ns
400 kHz
5.5 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Input Type: Open Drain
Number of Channels: 1 Channel
Operating Supply Current: 3 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Open Drain
Pd - Power Dissipation: 100 mW
Product Type: Signal Buffers, Repeaters
Series: PCA9509
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: I2C, SMBus
Part # Aliases: 935282226118
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

PCA9509 Level Translating I2C-Bus/SMBus Repeater

NXP Semiconductors PCA9509 Level Translating I2C-Bus/SMBus Repeater provides two voltage supplies that enable the processor low voltage 2-wire serial bus to interface with the standard I2C-bus or SMBus I/O. While retaining all the operating modes and features of the I2C-bus system during the level shifts, The PCA9509 also permits extension of the I2C-bus by providing bidirectional buffering for both the data (SDA) and the clock (SCL) lines, thus enabling the I2C-bus or SMBus maximum capacitance of 400pF on the higher voltage side. Port A allows a voltage range from 0.8V to 1.5V and requires no external pull-up resistors due to the internal current source. Port B allows a voltage range from 2.3V to 5.5V and is overvoltage tolerant. Both port A and port B SDA and SCL pins are high-impedance when the PCA9509A is unpowered.