PCA9501BS,118

NXP Semiconductors
771-PCA9501BS118
PCA9501BS,118

Mfr.:

Description:
Interface - I/O Expanders 8BIT I2C FMQB GPIONT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.600

Stock:
1.600 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,98 € 2,98 €
2,09 € 20,90 €
1,89 € 47,25 €
1,69 € 169,00 €
1,63 € 407,50 €
1,50 € 750,00 €
1,38 € 1.380,00 €
1,37 € 3.425,00 €
Full Reel (Order in multiples of 6000)
1,18 € 7.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

NXP Semiconductors PCA9500BS,118
NXP Semiconductors
Interface - I/O Expanders 8BIT I2C FMQB GPIO PU2K EEPROM

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCA9501
SMD/SMT
HVQFN-20
I2C, Serial, SMBus
8 I/O
With Interrupt
2.5 V
3.6 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: PH
Country of Diffusion: NL
Country of Origin: PH
Logic Family: PCA9501
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.5 V to 3.6 V
Output Current: 25 mA
Output Type: Open Drain
Pd - Power Dissipation: 400 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: 935273813118
Unit Weight: 57 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542320051
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99