PCA9500PW,118

NXP Semiconductors
771-PCA9500PW-T
PCA9500PW,118

Mfr.:

Description:
Interface - I/O Expanders 8BIT I2C FMQB GPIO PU2K EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.316

Stock:
2.316 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,17 € 2,17 €
1,62 € 16,20 €
1,48 € 37,00 €
1,32 € 132,00 €
1,25 € 312,50 €
1,20 € 600,00 €
1,14 € 1.140,00 €
Full Reel (Order in multiples of 2500)
1,08 € 2.700,00 €
1,06 € 5.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCA9500
SMD/SMT
TSSOP-16
I2C, Serial, SMBus
8 I/O
Without Interrupt
2.5 V
3.6 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Family: PCA9500
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.5 V to 3.6 V
Output Current: 25 mA
Pd - Power Dissipation: 400 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: 935271534118
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8542399999
ECCN:
EAR99