PCA9450BHNY

NXP Semiconductors
771-PCA9450BHNY
PCA9450BHNY

Mfr.:

Description:
Power Management Specialised - PMIC Power Manage IC (PMIC) for i.MX 8M Nano

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.084

Stock:
1.084 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,83 € 4,83 €
3,69 € 36,90 €
3,41 € 85,25 €
3,10 € 310,00 €
2,94 € 735,00 €
2,85 € 1.425,00 €
2,79 € 2.790,00 €
Full Reel (Order in multiples of 2000)
2,75 € 5.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PCA9450
Processor PMIC
SMD/SMT
HVQFN-56
3 A
3.4 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Application: IoT Devices, Industrial
Brand: NXP Semiconductors
Development Kit: PCA9450-EVK
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Output Voltage Range: 600 mV to 3.4 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935386092518
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PCA9450x Power Management ICs

NXP Semiconductors PCA9450x Power Management ICs (PMICs) are designed to support i.MX 8M family processors in single-cell Li-Ion and Li-polymer battery portable applications and 5V adapter non-portable applications. These PMICs are available in three variants: i.MX 8M mini (PCA9450AA), i.MX 8M nano (PCA9450B), and i.MX 8M plus (PCA9450C). All three support DDR4, LPDDR4, and DDR3L memory types via system UBOOT configuration. These PMICs integrate the logic translator with auto-direction sensing. The logic translator is a 2-bit and dual supply translating transceiver. Other features include six buck regulators, five linear regulators, and one load switch to supply voltage rails powering the application processor and peripheral devices. NXP PCA9450x PMICs come in a 56-pin HVQFN, 7mm x 7mm package with 0.4mm pitch. Applications include IoT devices, tablets, electronic point of sale (ePOS), smart cities, smart homes, and industrial.