PCA9421BSZ

NXP Semiconductors
771-PCA9421BSZ
PCA9421BSZ

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC for i.MX RT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.125

Stock:
1.125 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,95 € 19,50 €
1,78 € 44,50 €
1,60 € 160,00 €
1,51 € 377,50 €
1,46 € 730,00 €
Full Reel (Order in multiples of 1400)
1,46 € 2.044,00 €
1,33 € 3.724,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PCA9421
Processor PMIC
SMD/SMT
HVQFN-24
1 mA, 250 mA, 500 mA
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
Application: Low Power Microcontroller
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: SG
Country of Origin: TW
Development Kit: PCA9421UK-EVM
Input Voltage Range: 3.3 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V to 5.5 V
Output Voltage Range: 500 mV to 3.3 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1400
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935451584147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99