PCA9412AUKZ

NXP Semiconductors
771-PCA9412AUKZ
PCA9412AUKZ

Mfr.:

Description:
Switching Voltage Regulators PCA9412AUKZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,761 € 7,61 €
0,688 € 17,20 €
0,608 € 60,80 €
0,57 € 142,50 €
0,547 € 273,50 €
0,528 € 528,00 €
Full Reel (Order in multiples of 3000)
0,504 € 1.512,00 €
0,495 € 2.970,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-9
Boost
5.4 V
300 mA
1 Output
2.5 V
5.25 V
3 MHz
- 40 C
+ 85 C
PCA9412
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Input Voltage: 2.5 V to 5.25 V
Operating Supply Current: 3.57 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: DC/DC Converter
Part # Aliases: 935333265012
Unit Weight: 1,780 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

GreenChip USB Type-C Solutions

NXP Semiconductor GreenChip USB Type-C Solutions combine data exchange with high power charging capabilities in a USB connection. The Type-C USB connector supports a new level of charging capability, referred to as USB Power Delivery or USB PD. NXP offers a complete system solution to enable Smart Power designing with USB Type-C. This includes a USB Power Delivery PHY, Power Delivery controllers, CC-Logic, signal switches, load switches, USB re-drivers, ESD protection devices, and authentication devices.