PCA9306GF,115

NXP Semiconductors
771-PCA9306GF115
PCA9306GF,115

Mfr.:

Description:
Translation - Voltage Levels DUAL BIDIRECTIONAL VLTG-LVL TRANSLATOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors PCA9306JKZ
NXP Semiconductors
Translation - Voltage Levels Dual Supply bidirectional I2C-bus and SMBus voltage-level translator

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Translation - Voltage Levels
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional Voltage Level Translator
Dual Bidirectional I2C-bus
XSON-8
5.5 V
1 V
PCA9306
1.5 ns
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Output Type: Open Drain
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935291105115
Unit Weight: 1,760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.