PCA9306DC1,125

NXP Semiconductors
771-PCA9306DC1125
PCA9306DC1,125

Mfr.:

Description:
Translation - Voltage Levels DUAL I2C/SMBUS VOLT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors PCA9306DC1Z
NXP Semiconductors
Translation - Voltage Levels Dual Supply bidirectional I2C-bus and SMBus voltage-level translator

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Translation - Voltage Levels
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional Voltage Level Translator
VSSOP-8
5.5 V
1 V
PCA9306
1.5 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935283124125
Unit Weight: 9,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99