PCA8581P/F6,112

NXP Semiconductors
Not Assigned
PCA8581P/F6,112

Mfr.:

Description:
EEPROM 128X8 EEPROM I2C-BUS

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
NXP
Product Category: EEPROM
1 kbit
2-Wire, I2C
100 kHz
128 x 8
PDIP-8
3.4 us
4.5 V
5.5 V
Through Hole
10 Year
- 25 C
+ 85 C
Tube
Brand: NXP Semiconductors
Operating Supply Current: 1 mA
Operating Supply Voltage: 5 V
Product Type: EEPROM
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Part # Aliases: PCA8581PN
Unit Weight: 451 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542310000
USHTS:
8542320051
ECCN:
EAR99