PCA8575DB,118

NXP Semiconductors
771-PCA8575DB118
PCA8575DB,118

Mfr.:

Description:
Interface - I/O Expanders 16-BIT I2C FM QB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,97 € 1,97 €
1,45 € 14,50 €
1,25 € 31,25 €
Full Reel (Order in multiples of 1000)
1,25 € 1.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

NXP Semiconductors PCAL6416AHF,128
NXP Semiconductors
Interface - I/O Expanders 16-bit I2C-busSMBus Low Voltage

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCA8575
SMD/SMT
SSOP-24
I2C, Serial
16 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
1 kV
Brand: NXP Semiconductors
Logic Family: PCA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 50 mA
Output Type: Open Drain
Pd - Power Dissipation: 600 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: 935283503118
Unit Weight: 173,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.