PCA8575BS,118

NXP Semiconductors
771-PCA8575BS118
PCA8575BS,118

Mfr.:

Description:
Interface - I/O Expanders 16-BIT I2C FM QB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors PCA9535BS,118
NXP Semiconductors
Interface - I/O Expanders I2C/SMBUS 16BIT GPIO

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCA8575
SMD/SMT
HVQFN-24
I2C, Serial
16 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
1 kV
Brand: NXP Semiconductors
Logic Family: PCA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 50 mA
Output Type: Open Drain
Pd - Power Dissipation: 600 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: 935283507118
Unit Weight: 35,260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.