PCA8547AHT/AY

NXP Semiconductors
771-PCA8547AHT/AY
PCA8547AHT/AY

Mfr.:

Description:
LCD Drivers Automotive LCD drvr 4 x 44

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Quantities greater than 320 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,38 € 3,38 €
2,52 € 25,20 €
2,30 € 57,50 €
2,06 € 206,00 €
2,00 € 500,00 €
1,94 € 970,00 €
1,87 € 1.870,00 €
Full Reel (Order in multiples of 1500)
1,80 € 2.700,00 €
1,73 € 5.190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

NXP Semiconductors PCA85134H/Q900/1,1
NXP Semiconductors
LCD Drivers 60 X 4 LCD DRIVER FOR MULTIPLEX RATES
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
RoHS:  
22 Digit
14 Segment
400 kHz
TQFP-64
5.5 V
5.5 V
90 uA
400 mW
PCA8547
- 40 C
+ 95 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: I2C
Moisture Sensitive: Yes
Product: LCD Drivers
Product Type: LCD Drivers
Qualification: AEC-Q100
Factory Pack Quantity: 1500
Subcategory: Driver ICs
Part # Aliases: 935303763518
Unit Weight: 264 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99