PCA6408APW,118

NXP Semiconductors
771-PCA6408APW,118
PCA6408APW,118

Mfr.:

Description:
Interface - I/O Expanders 8bit IO Expander Low Voltage TSSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.664

Stock:
5.664 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,886 € 8,86 €
0,783 € 19,58 €
0,709 € 70,90 €
0,681 € 170,25 €
0,654 € 327,00 €
0,576 € 576,00 €
Full Reel (Order in multiples of 2500)
0,531 € 1.327,50 €
0,519 € 2.595,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCA6408A
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
ESD Protection: 2 kV
Interface Type: I2C, Serial, SMBus
Interrupt Output: With Interrupt
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of I/Os: 8 I/O
Operating Supply Current: 200 mA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Current: 10 mA
Output Type: Open Drain
Package/Case: TSSOP-16
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: I/O Expander
Part # Aliases: 935296024118
Unit Weight: 84,340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

I2C General Purpose I/O Expanders

NXP Semiconductors I2C General Purpose I/O Expanders provide GPIO expansion for most microprocessor families, allowing designers to save the GPIOs on microprocessors for other important functions. Designers can utilize the microprocessor GPIOs for important functions and use the I/O expander for other duties, including system monitoring, ACPI power switches, sensors, push buttons, LEDs, fans, and more. NXP GPIO expanders are ideal for adding fan and LED control to systems. They are also ideal for monitoring system functions and accepting push-button inputs.