PCA6408AHKX

NXP Semiconductors
771-PCA6408AHKX
PCA6408AHKX

Mfr.:

Description:
Interface - I/O Expanders 8bit IO Expander Low Voltage XQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
11.400
Expected 4/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,684 € 6,84 €
0,617 € 15,43 €
0,545 € 54,50 €
0,51 € 127,50 €
0,489 € 244,50 €
0,472 € 472,00 €
Full Reel (Order in multiples of 4000)
0,445 € 1.780,00 €
0,432 € 3.456,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCA6408A
SMD/SMT
XQFN-16
I2C, Serial, SMBus
8 I/O
With Interrupt
1.65 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 200 mA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Current: 10 mA
Output Type: Open Drain
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: 935299179115
Unit Weight: 7,150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

I2C General Purpose I/O Expanders

NXP Semiconductors I2C General Purpose I/O Expanders provide GPIO expansion for most microprocessor families, allowing designers to save the GPIOs on microprocessors for other important functions. Designers can utilize the microprocessor GPIOs for important functions and use the I/O expander for other duties, including system monitoring, ACPI power switches, sensors, push buttons, LEDs, fans, and more. NXP GPIO expanders are ideal for adding fan and LED control to systems. They are also ideal for monitoring system functions and accepting push-button inputs.