PCA24S08D

NXP Semiconductors
771-PCA24S08D
PCA24S08D

Mfr.:

Description:
EEPROM 1024X8 CMOS EEPROM ACCESS PROT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: EEPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 kbit
2-Wire, I2C
400 kHz
1 k x 8
SOIC-8
600 ns
2.5 V
3.6 V
SMD/SMT
10 Year
- 40 C
+ 85 C
Active Read Current - Max: 1 mA
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V
Product Type: EEPROM
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Part # Aliases: PCA24S08D,112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542320051
ECCN:
EAR99