PCA2001U/10AC/1,00

NXP Semiconductors
771-PCA2001U10AC100
PCA2001U/10AC/1,00

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 32 kHz watch circuit with programmable adaptive motor pulse

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Stepper Motor Controllers / Drivers
Motor Driver
200 nA
- 10 C
+ 60 C
SMD/SMT
DIE-8
Bulk
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Number of Outputs: 2 Outputs
Operating Frequency: 32 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: PCA2001
Factory Pack Quantity: 15064
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.1 V
Part # Aliases: 935289559005
Unit Weight: 0,503 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99