P87C554SFAA,512

NXP Semiconductors
771-P87C554SFAA
P87C554SFAA,512

Mfr.:

Description:
8-bit Microcontrollers - MCU 80C51 16K/512 OTP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
80C51
16 kB
512 B
PLCC-68
16 MHz
10 bit
40 I/O
4.5 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
87C
Tube
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: I2C, UART
Number of ADC Channels: 7 Channel
Number of Timers/Counters: 3 Timer
Processor Series: P87C5x
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 648
Subcategory: Microcontrollers - MCU
Part # Aliases: P87C554SFAA
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
JPHTS:
8542310324
MXHTS:
8542310399
ECCN:
EAR99