P80C32UFAA,512

NXP Semiconductors
771-P80C32UFAA
P80C32UFAA,512

Mfr.:

Description:
8-bit Microcontrollers - MCU 80C51 256B 33MHZ ROMLESS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
80C51
32 kB
256 B
PLCC-44
33 MHz
No ADC
32 I/O
4.5 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
80C
Tube
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: P80C3x
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 1300
Subcategory: Microcontrollers - MCU
Part # Aliases: P80C32UFAA
Unit Weight: 2,352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
JPHTS:
8542310324
MXHTS:
8542310399
ECCN:
EAR99