P80C31X2BN,112

NXP Semiconductors
Not Assigned
P80C31X2BN,112

Mfr.:

Description:
8-bit Microcontrollers - MCU P80C31X2BN/DIP40/TUBE-BULK//

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
80C51
128 B
PDIP-40
33 MHz
32 I/O
4.5 V
5.5 V
Through Hole
8 bit
0 C
+ 70 C
80C
Brand: NXP Semiconductors
Interface Type: UART
Number of Timers/Counters: 3 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: ROMLess
Subcategory: Microcontrollers - MCU
Part # Aliases: P80C31X2BN
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
EAR99