P3T2030CUKAZ

NXP Semiconductors
771-P3T2030CUKAZ
P3T2030CUKAZ

Mfr.:

Description:
Board Mount Temperature Sensors + / - 2 (degree)C Accuracy Temperature Sensor with I3C/Fixed I(2)C Target Address (1110 010) in WLCSP4 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.379

Stock:
3.379 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,55 € 2,75 €
0,488 € 4,88 €
0,464 € 23,20 €
0,444 € 44,40 €
0,401 € 200,50 €
0,384 € 384,00 €
0,359 € 718,00 €
Full Reel (Order in multiples of 3500)
0,346 € 1.211,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2 C
- 40 C
+ 125 C
WLCSP-4
I2C, SMBus
1.4 V
1.98 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: SG
Country of Origin: SG
Operating Supply Current: 6 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 3500
Subcategory: Sensors
Type: Digital Temperature Sensor
Part # Aliases: 935441045012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

P3T1035UK/P3T2030UK Digital Temperature Sensors

NXP Semiconductor P3T1035UK/P3T2030UK Digital Temperature Sensors are temperature-to-digital converters utilizing an on-chip band gap temperature sensor and A-to-D conversion technique with overtemperature detection. The devices contain various data registers: Configuration (Conf) stores the device settings, such as device operation mode, and temperature register (Temp) holds the digital temp reading, which is communicated by a controller via the 2-wire serial I3C/I2C-bus interface.