P3T1085UK-ARD

NXP Semiconductors
771-P3T1085UK-ARD
P3T1085UK-ARD

Mfr.:

Description:
Temperature Sensor Development Tools P3T1085UK-ARD

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,21 € 18,21 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Temperature Sensor Development Tools
RoHS: N
Evaluation Boards
Temperature Sensor
P3T1085UK
1.8 V, 3.3 V
Brand: NXP Semiconductors
Interface Type: I2C, USB
Product Type: Temperature Sensor Development Tools
Series: P3T1085UK
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Arduino
Part # Aliases: 935442519598
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P3T1085UK-ARD Evaluation Board

NXP Semiconductors P3T1085UK-ARD Evaluation Board features an I3C, I2C, 0.5°C accuracy, and a digital temperature sensor. The NXP Semiconductors P3T1085UK-ARD has a graphical interface that allows exploring the different functions of the driver. The board can be connected with other I2C demo boards to create an evaluation system. The IC communicates to the host via the industry standard I2C port. The evaluation software runs under Microsoft® Windows® 7,8,10 PC platforms.