P1014NXE5DFB

NXP Semiconductors
841-P1014NXE5DFB
P1014NXE5DFB

Mfr.:

Description:
Microprocessors - MPU QorIQ 32-Bit Power Arch SoC 533 MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
e500
1 Core
32 bit
533 MHz
TEPBGA-425
32 kB
32 kB
1 V
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
I/O Voltage: 1.5 V, 1.8 V, 2.5 V, 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, Ethernet, I2C, PCIe, USPI, ART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2 Cache
Moisture Sensitive: Yes
Number of I/Os: 16 I/O
Number of Timers/Counters: 1 Timer
Processor Series: QorIQ
Product Type: Microprocessors - MPU
Factory Pack Quantity: 420
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935320218557
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A002.a.1