OMPCA9959LEDEV

NXP Semiconductors
771-OMPCA9959LEDEV
OMPCA9959LEDEV

Mfr.:

Description:
LED Lighting Development Tools OMPCA9959LEDEV

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
550,62 € 550,62 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LED Lighting Development Tools
RoHS: N
Evaluation Boards
Brand: NXP Semiconductors
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935409633598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OMPCA9959LEDEV Evaluation Board

NXP Semiconductors OMPCA9959LEDEV Evaluation Board is designed to evaluate the PCA9959 LED lighting driver. This board features LEDs for color mixing, blinking, and dimming demonstrations. The graphical interface helps to explore the various functions of the driver. NXP OMPCA9959LEDEV Evaluation Board can be connected in series with other SPI-bus demo boards to create an evaluation system. Applications include red / green / blue / amber (RGBA) LED drivers, LED displays, LCD backlights, and keypad backlights for cellular phones.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.