NX5L2750CGU

NXP Semiconductors
771-NX5L2750CGU
NX5L2750CGU

Mfr.:

Description:
Analogue Switch ICs Analog switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Analogue Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
XQFN-10
2 Channel
2 x SPDT
1.3 Ohms
1.8 V
5 V
160 ns
50 ns
- 40 C
+ 85 C
NX5L2750
Brand: NXP Semiconductors
Pd - Power Dissipation: 250 mW
Product Type: Analog Switch ICs
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
MXHTS:
8542399901
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.