NX3L2267GM,115

NXP Semiconductors
771-NX3L2267GM115
NX3L2267GM,115

Mfr.:

Description:
Analogue Switch ICs ANLG SWT SPDT 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.959

Stock:
2.959
Can Dispatch Immediately
On Order:
5.000
Expected 5/5/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,476 € 4,76 €
0,428 € 10,70 €
0,374 € 37,40 €
0,349 € 87,25 €
0,334 € 167,00 €
0,308 € 308,00 €
Full Reel (Order in multiples of 5000)
0,299 € 1.495,00 €
0,292 € 2.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
XQFN-10
2 Channel
2 x SPDT
750 mOhms
1.4 V
4.3 V
40 ns
20 ns
- 40 C
+ 125 C
NX3L2267
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Voltage: 1.4 V to 4.3 V
Pd - Power Dissipation: 250 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Current - Max: 150 nA
Supply Type: Single Supply
Switch Continuous Current: 350 mA
Switch Voltage - Max: 4.3 V
Part # Aliases: 935288949115
Unit Weight: 5,129 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

NX3L Analogue Switch ICs

NXP NX3L analog switch ICs are low-ohmic switches suitable for use as an analog or digital multiplexer/demultiplexer. Low threshold digital inputs allow NX3L switches to be driven by 1.8V logic levels in 3.3V applications. This makes it possible for the NX3L to switch 4.3V signals with a 1.8V digital controller, eliminating the need for logic level translation. NX3L switches are AEC Q100 qualified for use in automotive applications.
Learn More