NTP53321G0JTTZ

NXP Semiconductors
771-NTP53321G0JTTZ
NTP53321G0JTTZ

Mfr.:

Description:
Interface - Specialised NTAG 5 link with AES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.496

Stock:
2.496 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €
1,23 € 12,30 €
1,16 € 29,00 €
1,06 € 106,00 €
0,998 € 249,50 €
0,912 € 456,00 €
0,842 € 842,00 €
Full Reel (Order in multiples of 2500)
0,792 € 1.980,00 €
0,741 € 5.557,50 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
RoHS:  
5.5 V
1.62 V
138 uA
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Brand: NXP Semiconductors
Interface Type: I2C
Operating Supply Voltage: 1.62 V to 5.5 V
Packaging: Reel
Packaging: Cut Tape
Product Type: Interface - Specialized
Series: NTP53x2
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935362496431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542320051
ECCN:
EAR99

NTP5312 & NTP5332 NTAG® 5 Link

NXP Semiconductors NTP5312 and NTP5332 NTAG® 5 Link ICs create a secure,standard-based link from a device to the cloud, in a future-proof way to address and power sensors. Operating at 13.56MHz, these NXP NFC Forum-compliant contactless NTAG 5 ICs can be read and written by an NFC-enabled device at close range, and by an ISO/IEC 15693-enabled industrial reader over a longer range.