NTP52101G0JTZ

NXP Semiconductors
771-NTP52101G0JTZ
NTP52101G0JTZ

Mfr.:

Description:
Interface - Specialised NTAG 5 switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,629 € 1.572,50 €
0,609 € 4.567,50 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
RoHS:  
5.5 V
1.62 V
128 uA
- 40 C
+ 105 C
SMD/SMT
SOIC-8
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: I2C
Operating Supply Voltage: 1.62 V to 5.5 V
Packaging: Reel
Product Type: Interface - Specialized
Series: NTP5210
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935354901431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320051
ECCN:
EAR99

NTP5210 NTAG® 5 Switch

NXP Semiconductors NTP5210 NTAG® 5 Switch is an NFC Forum-compliant PWM and GPIO bridge that can eliminate the need for a microcontroller in selected gaming and lighting applications and other cost-sensitive designs for added functionality, connectivity, and efficiency with increased cost-effectiveness. Operating at 13.56MHz, the NXP NTP5210 NTAG 5 Switch can be read by any NFC-enabled device at close range, and by an ISO/IEC 15693-enabled industrial reader over a longer range. The easy configuration supports a range of control functions, and the integrated originality check lets the user verify an end product’s authenticity.