NTB0101GS1Z

NXP Semiconductors
771-NTB0101GS1Z
NTB0101GS1Z

Mfr.:

Description:
Translation - Voltage Levels 1bit bidirection push-pull xlator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.922

Stock:
8.922 Can Dispatch Immediately
Quantities greater than 8922 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,312 € 3,12 €
0,279 € 6,98 €
0,243 € 24,30 €
0,225 € 56,25 €
0,214 € 107,00 €
0,206 € 206,00 €
0,198 € 495,00 €
0,195 € 975,00 €
Full Reel (Order in multiples of 10000)
0,195 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Translation - Voltage Levels
RoHS:  
Transceiver
100 Mb/s
X2SON6
5.5 V
1.2 V
NTB0101
7 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: NXP Semiconductors
Number of Channels: 2 Channel
Operating Supply Current: 100 mA
Output Type: 3-State
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 10000
Subcategory: Logic ICs
Part # Aliases: 935362915147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.