NT2H1611F0DTLH

NXP Semiconductors
771-NT2H1611F0DTLH
NT2H1611F0DTLH

Mfr.:

Description:
NFC/RFID Tags & Transponders NFC Forum Type 2 Tag compliant IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.106

Stock:
4.106 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,743 € 7,43 €
0,669 € 16,73 €
0,588 € 58,80 €
0,55 € 137,50 €
0,527 € 263,50 €
0,51 € 510,00 €
0,488 € 976,00 €
Full Reel (Order in multiples of 4000)
0,445 € 1.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
888 bit
13.56 MHz
+ 70 C
- 25 C
SMD/SMT
HXSON-4
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Read
Product: NFC Forum Type 2 Tag compliant IC with 144/888 bytes user memory and field detection
Product Type: NFC/RFID Tags & Transponders
Series: NT2H1611
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935300051125
Unit Weight: 0,557 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.

NTAG NFC ICs

NXP Semiconductors NTAG NFC ICs offer both contactless and contact interfaces. In addition to the passive NFC Forum compliant contactless interface, these devices feature an I2C contact interface which can communicate with a microcontroller. An additional externally powered SRAM mapped into the memory allows fast data transfer between the RF and I2C interfaces and vice versa, without the write cycle limitations of the EEPROM memory.