NHS3100SENSORADK

NXP Semiconductors
771-NHS3100SENSORADK
NHS3100SENSORADK

Mfr.:

Description:
Temperature Sensor Development Tools NHS3100SENSORADK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,51 € 172,51 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Temperature Sensor Development Tools
RoHS:  
Starter Kits
NHS3100
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BE
For Use With: NHS3100 Sensor
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935380802598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

NHS3100 NTAG® Sensor Development Kit

NXP Semiconductors NHS3100 NTAG® Sensor Development Kit (NHS3100SENSORADK) provides a quick start for application development based on the NHS3100 NTAG SmartSensor. The NHS3100 is an integrated IC optimized for temperature monitoring and logging, making it ideal for use in supply chains. The NHS3100 includes an embedded Arm® Cortex®-M0+ microprocessor, which offers flexibility to developers to implement the device into their own dedicated Time-Temperature Integrator (TTIs) solutions. NXP NHS3100 also features an integrated Real-Time Clock (RTC), Near Field Communication (NFC) interface, internal temperature sensor, and a direct battery connection.