NCX2202GW,125

NXP Semiconductors
771-NCX2202GW125
NCX2202GW,125

Mfr.:

Description:
Analog Comparators Open Drain 1.3-5.5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSSOP-5
1 Channel
Open Drain
800 ns
General Purpose
1.3 V
5.5 V
6 uA
68 mA
3 mV
1 pA
- 40 C
+ 85 C
NCX2200
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
CMRR - Common Mode Rejection Ratio: 70 dB
Input Type: Rail-to-Rail
Pd - Power Dissipation: 250 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 800 ns
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 5.5 V
Part # Aliases: 935296527125
Unit Weight: 5,335 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.