NCX2200GMAZ

NXP Semiconductors
771-NCX2200GMAZ
NCX2200GMAZ

Mfr.:

Description:
Analog Comparators NCX2200GM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.776

Stock:
5.776
Can Dispatch Immediately
On Order:
15.000
Expected 5/25/2026
20.000
Expected 1/18/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,229 € 2,29 €
0,204 € 5,10 €
0,176 € 17,60 €
0,163 € 40,75 €
0,155 € 77,50 €
0,148 € 148,00 €
0,14 € 350,00 €
Full Reel (Order in multiples of 5000)
0,136 € 680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Analog Comparators
RoHS:  
SMD/SMT
XQFN-8
1 Channel
Rail-to-Rail
800 ns
General Purpose
1.3 V
5.5 V
6 uA
68 mA
3 mV
1 pA
- 40 C
+ 85 C
NCX2200
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
CMRR - Common Mode Rejection Ratio: 70 dB
Input Type: Rail-to-Rail
Pd - Power Dissipation: 250 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.8 us
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Part # Aliases: 935294048471
Unit Weight: 59,604 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Niger
The country is subject to change at the time of shipment.

NCX2200 Low Voltage Comparators

NXP Semiconductors NCX2200 Low Voltage Comparators are single low voltage, low power comparator ICs. These comparators have a very low supply current of 6µA and are guaranteed to operate at a low voltage of 1.3V. They are fully operational up to 5.5V which makes these devices convenient for use in both 3.0V and 5.0V systems. NXP Semiconductors NCX2200 Low Voltage Comparators are ideal for applications like cell phones, alarm and security systems, and PDAs.