NBP9FD4ST1

NXP Semiconductors
771-NBP9FD4ST1
NBP9FD4ST1

Mfr.:

Description:
Board Mount Pressure Sensors Battery Pressure Monitor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
4,12 € 8.240,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
40 kPa to 250 kPa
1.2 %
SMD/SMT
SPI
2.1 V to 3.6 V
No Port
8 bit
QFN-24
- 40 C
+ 125 C
Reel
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Part # Aliases: 935452089528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026208090
USHTS:
8542390090
ECCN:
EAR99

Highly Integrated Battery Pressure Monitor Sensors

NXP Semiconductors Highly Integrated Battery Pressure Monitor Sensors (BPMS) are small QFN (4mm x 4mm x 1.98mm) devices with an integrated 8-bit CPU and NXP firmware. These sensors detect pressure variations, make decisions based on pre-set configurations, and transmit relevant data to the host system. The sensors' compact design and integrated capabilities offer efficient and seamless pressure monitoring solutions.

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.