NAFE13388B40BSMP

NXP Semiconductors
771-NAFE13388B40BSMP
NAFE13388B40BSMP

Mfr.:

Description:
Analog Front End - AFE Universal + / - 25 V 8-Input Low Power AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 559

Stock:
559 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,31 € 18,31 €
14,97 € 149,70 €
14,14 € 353,50 €
13,31 € 1.331,00 €
13,06 € 3.265,00 €
12,92 € 6.460,00 €
Full Reel (Order in multiples of 1000)
12,48 € 12.480,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Analog Front End - AFE
RoHS:  
NAFE13388
8-Input High Speed AFE
24 bit
7.5 S/s to 288 kS/s
8 Channel
SPI
48 V
14 V
- 40 C
+ 125 C
SMD/SMT
HVQFN-64
Reel
Cut Tape
Architecture: SAR
Brand: NXP Semiconductors
Gain Error: 0.1 %
Input Type: Differential/Single-Ended
Input Voltage: 14 V to 48 V
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: Differential
Power Consumption: 150 mW
Product: High Speed AFEs
Product Type: Analog Front End - AFE
Reference Type: External
Reference Voltage: 2.5 V
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Part # Aliases: 935387618528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542311999
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

NAFEx88 8-Channel Analogue Front End ICs

NXP Semiconductors NAFEx88 8-Channel Analog Front End (AFE) ICs are highly configurable industrial-grade 8-channel universal input ICs that meet high-precision measurement requirements. These AFE ICs integrate low-leakage, High-Voltage (HV) fast multiplexers, low-offset and low-drift Programmable Gain Amplifiers (PGA), and buffers. The NAFEx88 AFE ICs are equipped with various diagnostic and supply supervisory circuitry for condition monitoring and anomaly detection. These AFE ICs feature a high data-rate 24-bit Delta-Sigma Analog-to-Digital Converter (ADC), precise voltage and current excitation source, and low-drift voltage reference. The NAFEx88 AFE ICs provide two precise calibration voltage sources for ease of end-to-end system self-calibration and predictive maintenance.