MWCT2D16SHVPAR

NXP Semiconductors
771-MWCT2D16SHVPAR
MWCT2D16SHVPAR

Mfr.:

Description:
ARM Microcontrollers - MCU MWCT2D16S, MaxQFP100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
8,93 € 5.358,00 €
8,83 € 10.596,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
QFP-100
ARM Cortex M7
2 MB
32 bit
2 x 12 bit
160 MHz
256 kB
3 V
5.5 V
- 40 C
+ 125 C
Reel
Brand: NXP Semiconductors
Data RAM Type: RAM
Interface Type: FlexCAN, I2C, SPI, UART
Number of ADC Channels: 24 Channel
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 600
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935454002528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.