MWCT1213AVLH

NXP Semiconductors
771-MWCT1213AVLH
MWCT1213AVLH

Mfr.:

Description:
Wireless Charging ICs 15W, Multi-Coil Auto, Multi-device, LQFP 64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
800
Expected 6/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 800 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,66 € 10,66 €
8,35 € 83,50 €
7,65 € 191,25 €
7,02 € 702,00 €
6,88 € 1.720,00 €
6,48 € 3.240,00 €
6,41 € 5.128,00 €
2.400 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Wireless Charging ICs
WPC
Transmitters
3.3 V
- 40 C
+ 105 C
SMD/SMT
LQFP-64
Tray
Brand: NXP Semiconductors
Input Voltage - Max: 3.6 V
Input Voltage - Min: 2.7 V
Product Type: Wireless Charging ICs
Factory Pack Quantity: 800
Subcategory: Wireless Charging
Part # Aliases: 935397516557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310075
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.